Similar

BQ24151YFFR | |
|---|---|
DigiKey Part Number | 296-23461-2-ND - Tape & Reel (TR) 296-23461-1-ND - Cut Tape (CT) 296-23461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24151YFFR |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24151YFFR Models |
Category | Charge Current - Max 1.25A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.44V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Not For New Designs | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 20-UFBGA, DSBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 20-DSBGA |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24158YFFR | Texas Instruments | 0 | 296-37143-1-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,09402 € | 24.282,06 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |


