
BQ24100RHLR | |
|---|---|
DigiKey Part Number | 296-17154-2-ND - Tape & Reel (TR) 296-17154-1-ND - Cut Tape (CT) 296-17154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24100RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24100RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71900 € | 37,19 € |
| 25 | 3,43320 € | 85,83 € |
| 100 | 3,11950 € | 311,95 € |
| 250 | 2,96984 € | 742,46 € |
| 500 | 2,87964 € | 1.439,82 € |
| 1.000 | 2,80541 € | 2.805,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,71371 € | 8.141,13 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |



