



SDP33-1500PA-TR-250PCS | |
|---|---|
DigiKey Part Number | 1649-1102-2-ND - Tape & Reel (TR) 1649-1102-1-ND - Cut Tape (CT) 1649-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDP33-1500PA-TR-250PCS |
Description | SENSOR 0.22PSID 0.08" 16BIT 1SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.22PSI (±1.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | SDP33-1500PA-TR-250PCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.22PSI (±1.5kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±6% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (2.00mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, Dual Top Ports | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 € | 28,48 € |
| 5 | 26,13200 € | 130,66 € |
| 10 | 25,26000 € | 252,60 € |
| 25 | 24,90960 € | 622,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,06676 € | 5.516,69 € |
| Unit Price without VAT: | 28,48000 € |
|---|---|
| Unit Price with VAT: | 33,89120 € |











