SDP81x-xxxPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDP81x-xxxPA
SDP810
SDP810
Differential Pressure Sensor SDP800 explained by Andries Bosma

SDP810-500PA

DigiKey Part Number
1649-1074-ND
Manufacturer
Manufacturer Product Number
SDP810-500PA
Description
SENSOR 0.07PSID 0.2" 16BIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16 b Module
Datasheet
 Datasheet
EDA/CAD Models
SDP810-500PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type
I2C
Output
16 b
Accuracy
±3%
Voltage - Supply
3V ~ 5.5V
Port Size
Male - 0.2" (5.2mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.369
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,38000 €25,38 €
523,26800 €116,34 €
1022,48000 €224,80 €
2521,53840 €538,46 €
8020,48663 €1.638,93 €
16019,92850 €3.188,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,38000 €
Unit Price with VAT:30,20220 €