BQ24080DRCR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.659
Unit Price: 4,13000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.533
Unit Price: 5,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.918
Unit Price: 6,02000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.824
Unit Price: 8,35000 €
Datasheet
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24080DRCR

DigiKey Part Number
296-19653-2-ND - Tape & Reel (TR)
296-19653-1-ND - Cut Tape (CT)
296-19653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24080DRCR
Description
IC BATT CHG LI-ION 1CELL 10VSON
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24080DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types