
BQ24081DRCR | |
|---|---|
DigiKey Part Number | 296-21217-2-ND - Tape & Reel (TR) 296-21217-1-ND - Cut Tape (CT) 296-21217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24081DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24081DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79360 € | 19,84 € |
| 100 | 0,70370 € | 70,37 € |
| 250 | 0,66080 € | 165,20 € |
| 500 | 0,63496 € | 317,48 € |
| 1.000 | 0,61369 € | 613,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59264 € | 1.777,92 € |
| 6.000 | 0,57961 € | 3.477,66 € |
| 9.000 | 0,57309 € | 5.157,81 € |
| 15.000 | 0,56586 € | 8.487,90 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



