
BQ24080EVM | |
|---|---|
DigiKey Part Number | 296-20734-ND |
Manufacturer | |
Manufacturer Product Number | BQ24080EVM |
Description | EVAL BOARD FOR BQ24080 |
Customer Reference | |
Detailed Description | BQ24080 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24080 |
Packaging Box | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Obsolete | Secondary Attributes Charge Timer |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,47000 € | 52,47 € |
| Unit Price without VAT: | 52,47000 € |
|---|---|
| Unit Price with VAT: | 62,43930 € |

