BQ24031IRHLRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.525
Unit Price: 3,91000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 309
Unit Price: 1,65000 €
Datasheet
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24031IRHLRQ1

DigiKey Part Number
296-24147-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24031IRHLRQ1
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24031IRHLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
16V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.950 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.950In Stock
Ships from Rochester Electronics, LLC