
BQ25171QWDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ25171QWDRCRQ1TR-ND - Tape & Reel (TR) 296-BQ25171QWDRCRQ1CT-ND - Cut Tape (CT) 296-BQ25171QWDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25171QWDRCRQ1 |
Description | AUTOMOTIVE, 800-MA LINEAR BATTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25171QWDRCRQ1 Models |
Category | Battery Pack Voltage 10.5V (Max) |
Manufacturer Texas Instruments | Voltage - Supply (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Battery Chemistry Lithium Ion/Polymer | Qualification AEC-Q100 |
Number of Cells 1 ~ 6 | Mounting Type Surface Mount, Wettable Flank |
Current - Charging Constant - Programmable | Package / Case 10-VFDFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 10-VSON (3x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
Charge Current - Max 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,09280 € | 27,32 € |
| 100 | 0,97440 € | 97,44 € |
| 250 | 0,91784 € | 229,46 € |
| 500 | 0,88370 € | 441,85 € |
| 1.000 | 0,88294 € | 882,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82096 € | 2.462,88 € |
| 6.000 | 0,80400 € | 4.824,00 € |
| 9.000 | 0,79550 € | 7.159,50 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |











