MFR Recommended

BQ2205LYPWRG4 | |
|---|---|
DigiKey Part Number | BQ2205LYPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2205LYPWRG4 |
Description | IC MEM CTLR NONVOL SRAM 16-TSSOP |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2205LYPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62184 $ | 5.243,68 $ |
| Unit Price without VAT: | 2,62184 $ |
|---|---|
| Unit Price with VAT: | 3,11999 $ |


