
BQ2205LYPWR | |
|---|---|
DigiKey Part Number | 296-41203-2-ND - Tape & Reel (TR) 296-41203-1-ND - Cut Tape (CT) 296-41203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2205LYPWR |
Description | IC MEM CTLR NONVOL SRAM 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile SRAM Memory Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2205LYPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,75866 € | 7.517,32 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

