Parametric Equivalent



BQ2084DBT | |
|---|---|
DigiKey Part Number | 296-15343-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2084DBT |
Description | IC GAS GAUGE FOR BQ29312 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2084DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |


