
BQ2084DBT-V150 | |
|---|---|
DigiKey Part Number | 296-22085-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2084DBT-V150 |
Description | IC GAS GAUGE FOR BQ29312 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2084DBT-V150 Models |
Category | Interface SMBus |
Mfr | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,20800 € | 660,40 € |
| Unit Price without VAT: | 13,20800 € |
|---|---|
| Unit Price with VAT: | 15,71752 € |

