BQ2054PNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 47.911
Unit Price: 13,02950 €
Datasheet
Charger IC Lithium Ion 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2054PNG4

DigiKey Part Number
BQ2054PNG4-ND
Manufacturer
Manufacturer Product Number
BQ2054PNG4
Description
IC BATT FAST CHG LI-ION 16DIP
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2054PNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
-
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
509,58940 €479,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,58940 €
Unit Price with VAT:11,41139 €