BQ2054PN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.147
Unit Price: 1,42000 €
Datasheet
Charger IC Lithium Ion 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2054PN

DigiKey Part Number
296-9356-5-ND
Manufacturer
Manufacturer Product Number
BQ2054PN
Description
IC BATT CHG LI-ION 16DIP
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2054PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Operating Temperature
-20°C ~ 70°C (TA)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP (0.300", 7.62mm)
Battery Chemistry
Lithium Ion
Supplier Device Package
16-PDIP
Current - Charging
Constant
Base Product Number
Fault Protection
Over Current, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ25302RTERTexas Instruments7.147296-BQ25302RTERCT-ND1,42000 €MFR Recommended
Obsolete
Marketplace Stock: 47.911 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47.911In Stock
Ships from Rochester Electronics, LLC