BQ2057SN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 225
Unit Price: 2,06544 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37.344
Unit Price: 2,06544 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.848
Unit Price: 2,36661 €
Datasheet
Charger IC Lithium Ion/Polymer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057SN

DigiKey Part Number
296-9360-5-ND
Manufacturer
Manufacturer Product Number
BQ2057SN
Description
IC BATT CHG LI-ION 1CELL 8SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2057SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
15V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.344 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.344In Stock
Ships from Rochester Electronics, LLC