Charger IC Lithium Ion/Polymer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057TSN

DigiKey Part Number
2156-BQ2057TSNBE-ND
Manufacturer
Benchmarq
Manufacturer Product Number
BQ2057TSN
Description
BQ2057T LOW DROPOUT LINEAR 2-CEL
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benchmarq
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
15V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.848
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1848
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1092,36661 €257,96 €
Unit Price without VAT:2,36661 €
Unit Price with VAT:2,81627 €