Similar

BQ2019PWR | |
|---|---|
DigiKey Part Number | BQ2019PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2019PWR |
Description | IC BAT MON MULT-CHEM 1-3C 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2019PWR Models |
Category | Interface HDQ |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 1 ~ 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS2781E+T&R | Analog Devices Inc./Maxim Integrated | 4.585 | DS2781E+CT-ND | 9,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,93047 € | 17.860,94 € |
| Unit Price without VAT: | 8,93047 € |
|---|---|
| Unit Price with VAT: | 10,62726 € |


