
DS2781E+T&R | |
|---|---|
DigiKey Part Number | DS2781E+TR-ND - Tape & Reel (TR) DS2781E+CT-ND - Cut Tape (CT) DS2781E+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2781E+T&R |
Description | IC BATT MON LI-ION 1-2CEL 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2781E+T&R Models |
Category | Interface 1-Wire |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,27900 € | 72,79 € |
| 25 | 6,77080 € | 169,27 € |
| 100 | 6,21240 € | 621,24 € |
| 250 | 6,13764 € | 1.534,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,51477 € | 13.786,93 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |


