Similar

BQ2018TS-E1TR | |
|---|---|
DigiKey Part Number | BQ2018TS-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2018TS-E1TR |
Description | IC BAT MON MULT-CHEM 1-4C 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2018TS-E1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,99071 € | 13.981,42 € |
| Unit Price without VAT: | 6,99071 € |
|---|---|
| Unit Price with VAT: | 8,31894 € |


