BQ2014HSNTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.422
Unit Price: 4,11000 €
Datasheet
Battery Battery Monitor IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2014HSNTR

DigiKey Part Number
296-37120-2-ND - Tape & Reel (TR)
296-37120-1-ND - Cut Tape (CT)
296-37120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2014HSNTR
Description
IC BATTERY GAS GAUGE 16-SOIC
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2014HSNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.02.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,60000 €13,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,29656 €20.741,40 €
Manufacturers Standard Package
Unit Price without VAT:13,60000 €
Unit Price with VAT:16,18400 €