Similar

BQ2013HSN-A514TR | |
|---|---|
DigiKey Part Number | BQ2013HSN-A514TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2013HSN-A514TR |
Description | IC GAS GAUGE MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2013HSN-A514TR Models |
Category | Interface HDQ |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function Battery Monitor | Supplier Device Package 16-SOIC |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ34Z100PWR-G1 | Texas Instruments | 6.629 | 296-39949-1-ND | 4,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,82783 € | 42.069,57 € |
| Unit Price without VAT: | 16,82783 € |
|---|---|
| Unit Price with VAT: | 20,02512 € |


