MFR Recommended
Parametric Equivalent
Parametric Equivalent

BQ2003S-NTR | |
|---|---|
DigiKey Part Number | BQ2003S-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2003S-NTR |
Description | IC BATT CONTRL MULTI-CHEM 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2003S-NTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-SOIC |
Current - Charging Constant | Base Product Number |
Programmable Features Timer, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 7.831 | 296-BQ25172DSGRCT-ND | 0,84000 € | MFR Recommended |
| BQ2003S | Texas Instruments | 15 | 296-9331-5-ND | 7,39000 € | Parametric Equivalent |
| BQ2003S-NTR | Texas Instruments | 9.223 | BQ2003S-NTR-ND | 3,91800 € | Parametric Equivalent |
| BQ2003STR | Texas Instruments | 10.882 | BQ2003STR-ND | 3,91800 € | Parametric Equivalent |
| BQ2003STRG4 | Texas Instruments | 490 | BQ2003STRG4-ND | 3,91800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,20794 € | 8.415,88 € |
| Unit Price without VAT: | 4,20794 € |
|---|---|
| Unit Price with VAT: | 5,00745 € |



