BQ2003PNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9
Unit Price: 6,51000 €
Datasheet
Charger IC Multi-Chemistry 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2003PNG4

DigiKey Part Number
BQ2003PNG4-ND
Manufacturer
Manufacturer Product Number
BQ2003PNG4
Description
IC BATT CONTRL MULTI-CHEM 16DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
BQ2003PNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1003,38830 €338,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38830 €
Unit Price with VAT:4,03208 €