
BQ2003PN | |
|---|---|
DigiKey Part Number | 296-9330-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2003PN |
Description | IC BATT CONTRL MULTI-CHEM 16DIP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2003PN Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case 16-DIP (0.300", 7.62mm) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-PDIP |
Current - Charging Constant | Base Product Number |
Programmable Features Timer, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 5.780 | 296-BQ25172DSGRCT-ND | 0,84000 € | MFR Recommended |
| BQ2003PN-N | Rochester Electronics, LLC | 7.839 | 2156-BQ2003PN-N-ND | 7,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

