MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ2002SN | |
|---|---|
DigiKey Part Number | 296-9327-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2002SN |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002SN Models |
Category | Battery Pack Voltage 2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant, Pulsed | Supplier Device Package 8-SOIC |
Programmable Features Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 5.780 | 296-BQ25172DSGRCT-ND | 0,84000 € | MFR Recommended |
| BQ2002CSN | Texas Instruments | 30 | 296-9318-5-ND | 2,98000 € | Parametric Equivalent |
| BQ2002CSNTR | Texas Instruments | 14.416 | 296-38048-1-ND | 2,58000 € | Parametric Equivalent |
| BQ2002ESNTR | Texas Instruments | 2.068 | 296-BQ2002ESNTRCT-ND | 2,58000 € | Parametric Equivalent |
| BQ2002TSNTR | Texas Instruments | 5.939 | 296-48105-1-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 1,80358 € | 946,88 € |
| Unit Price without VAT: | 1,80358 € |
|---|---|
| Unit Price with VAT: | 2,14626 € |



