
BQ2002ESNTR | |
|---|---|
DigiKey Part Number | 296-BQ2002ESNTR-ND - Tape & Reel (TR) 296-BQ2002ESNTRCT-ND - Cut Tape (CT) 296-BQ2002ESNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2002ESNTR |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002ESNTR Models |
Category | Battery Pack Voltage 2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant, Pulsed | Supplier Device Package 8-SOIC |
Programmable Features Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 4.875 | 296-BQ25172DSGRCT-ND | 0,93000 € | MFR Recommended |
| BQ2002CSN | Texas Instruments | 30 | 296-9318-5-ND | 3,01000 € | Parametric Equivalent |
| BQ2002CSNTR | Texas Instruments | 14.416 | 296-38048-1-ND | 2,60000 € | Parametric Equivalent |
| BQ2002ESNTR | Texas Instruments | 2.068 | 296-BQ2002ESNTRCT-ND | 2,60000 € | Parametric Equivalent |
| BQ2002TSNTR | Texas Instruments | 5.939 | 296-48105-1-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78440 € | 44,61 € |
| 100 | 1,60470 € | 160,47 € |
| 250 | 1,54888 € | 387,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54888 € | 3.872,20 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

