MFR Recommended
Parametric Equivalent

BQ2002DSNTR | |
|---|---|
DigiKey Part Number | BQ2002DSNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ2002DSNTR |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002DSNTR Models |
Category | Voltage - Supply (Max) 6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 8-SOIC |
Programmable Features Voltage | Base Product Number |
Battery Pack Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25172DSGR | Texas Instruments | 4.875 | 296-BQ25172DSGRCT-ND | 0,93000 € | MFR Recommended |
| BQ2002DSNTR | Texas Instruments | 3.363 | BQ2002DSNTR-ND | 1,43927 € | Parametric Equivalent |
| BQ2002DSN | Rochester Electronics, LLC | 1.332 | 2156-BQ2002DSN-ND | 1,72195 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55020 € | 3.875,50 € |
| Unit Price without VAT: | 1,55020 € |
|---|---|
| Unit Price with VAT: | 1,84474 € |



