


BEAGL-PLAY-SBC | |
|---|---|
DigiKey Part Number | 296-BEAGL-PLAY-SBC-ND |
Manufacturer | |
Manufacturer Product Number | BEAGL-PLAY-SBC |
Description | BEAGLEPLAY SINGLE-BOARD COMPUTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM62x BeagleBoard - ARM® Cortex®-A53, Cortex®-M4F MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4F | |
Platform | ||
Utilized IC / Part | AM62x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,50000 € | 106,50 € |
| Unit Price without VAT: | 106,50000 € |
|---|---|
| Unit Price with VAT: | 126,73500 € |











