TDA4VM BeagleBoard - ARM® Cortex®-A72 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEAGL-BONE-AI-64

DigiKey Part Number
296-BEAGL-BONE-AI-64-ND
Manufacturer
Manufacturer Product Number
BEAGL-BONE-AI-64
Description
BEAGLEBONE AI-64 EMBEDDED COMPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TDA4VM BeagleBoard - ARM® Cortex®-A72 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A72
Platform
Utilized IC / Part
TDA4VM
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1204,39000 €204,39 €
Manufacturers Standard Package
Unit Price without VAT:204,39000 €
Unit Price with VAT:243,22410 €