
AWR2243ABGABLRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR2243ABGABLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR2243ABGABLRQ1 |
Description | IC RF TXRX+MCU 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 76GHz ~ 81GHz 161-LFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | AWR2243ABGABLRQ1 Models |
Category | GPIO 3 |
Mfr | Voltage - Supply 1.71V ~ 1.9V, 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 140°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification |
Type TxRx + MCU | Mounting Type Surface Mount |
Frequency | Package / Case 161-LFBGA, FCBGA |
Data Rate (Max) 600Mbps | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Power - Output 13dBm | Base Product Number |
Serial Interfaces I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 27,00411 € | 27.004,11 € |
| Unit Price without VAT: | 27,00411 € |
|---|---|
| Unit Price with VAT: | 32,13489 € |






