ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 285-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2732CDRFHAZCER

DigiKey Part Number
296-AM2732CDRFHAZCERTR-ND - Tape & Reel (TR)
296-AM2732CDRFHAZCERCT-ND - Cut Tape (CT)
296-AM2732CDRFHAZCERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2732CDRFHAZCER
Description
DUAL-CORE ARM CORTEX-R5F BASED M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Dual-Core 400MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 285-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM2732CDRFHAZCER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
Tightly Coupled Memory (TCM)
Mfr
RAM Size
3.6M x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V, 3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 9x10b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-R5F
Operating Temperature
-40°C ~ 105°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
400MHz
Supplier Device Package
285-NFBGA (13x13)
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART
Package / Case
285-LFBGA
Peripherals
AES, DMA, POR, PWM, SHA, TRNG, WDT
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,13000 €22,13 €
1017,78300 €177,83 €
2516,69760 €417,44 €
10015,67660 €1.567,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,31087 €14.310,87 €
Manufacturers Standard Package
Unit Price without VAT:22,13000 €
Unit Price with VAT:26,33470 €