AMC80AIPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 503
Unit Price: 4,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.708
Unit Price: 4,89679 €
Datasheet
Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC80AIPW

DigiKey Part Number
296-31358-ND
Manufacturer
Manufacturer Product Number
AMC80AIPW
Description
IC TEMP MON CTRL 2WIRE 24TSSOP
Customer Reference
Detailed Description
Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AMC80AIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Hardware Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C
Topology
ADC (Sigma Delta), Comparator, Register Bank
Output Type
2-Wire SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.708 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.708In Stock
Ships from Rochester Electronics, LLC