


AMC80AIPWR | |
|---|---|
DigiKey Part Number | 296-29015-2-ND - Tape & Reel (TR) 296-29015-1-ND - Cut Tape (CT) 296-29015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC80AIPWR |
Description | IC TEMP MON CTRL 2WIRE 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC80AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54400 € | 35,44 € |
| 25 | 3,27040 € | 81,76 € |
| 100 | 2,96920 € | 296,92 € |
| 250 | 2,82576 € | 706,44 € |
| 500 | 2,73924 € | 1.369,62 € |
| 1.000 | 2,66802 € | 2.668,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,25784 € | 4.515,68 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |


