
AMC3306M05DWER | |
|---|---|
DigiKey Part Number | 296-AMC3306M05DWERTR-ND - Tape & Reel (TR) 296-AMC3306M05DWERCT-ND - Cut Tape (CT) 296-AMC3306M05DWERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3306M05DWER |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78k Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3306M05DWER Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,15400 € | 51,54 € |
| 25 | 4,77560 € | 119,39 € |
| 100 | 4,35970 € | 435,97 € |
| 250 | 4,24544 € | 1.061,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,80409 € | 3.608,18 € |
| 4.000 | 1,76829 € | 7.073,16 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |










