
UCC14341BQDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC14341BQDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14341BQDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14341BQDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14341BQDWNRQ1 |
Description | AUTOMOTIVE, 1.5-W, 15-VIN, 25-VO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5000Vrms 2 Channel 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 8.5V ~ 18V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,83600 € | 68,36 € |
| 25 | 6,35640 € | 158,91 € |
| 100 | 5,82900 € | 582,90 € |
| 250 | 5,57764 € | 1.394,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,35023 € | 4.012,67 € |
| 1.500 | 5,23896 € | 7.858,44 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |











