
AMC21C12DENR | |
|---|---|
DigiKey Part Number | 296-AMC21C12DENRTR-ND - Tape & Reel (TR) 296-AMC21C12DENRCT-ND - Cut Tape (CT) 296-AMC21C12DENRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC21C12DENR |
Description | HIGH-SPEED FUNCTIONALLY ISOLATED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window with Latch Open-Drain 8-VSON (3.5x2.7) |
Datasheet | Datasheet |
Category | Current - Output (Typ) 4mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.2mA, 4.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 410ns |
Part Status Active | Hysteresis 25mV |
Type Window with Latch | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-DFN |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 5.5V, 2.7V ~ 27V | Supplier Device Package 8-VSON (3.5x2.7) |
Current - Input Bias (Max) 0.025µA @ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52200 € | 38,05 € |
| 100 | 1,36460 € | 136,46 € |
| 250 | 1,28952 € | 322,38 € |
| 500 | 1,25874 € | 629,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20696 € | 1.206,96 € |
| 2.000 | 1,17630 € | 2.352,60 € |
| 3.000 | 1,16095 € | 3.482,85 € |
| 5.000 | 1,14394 € | 5.719,70 € |
| 7.000 | 1,13399 € | 7.937,93 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |





