MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9065EUK+T

DigiKey Part Number
MAX9065EUK+TTR-ND - Tape & Reel (TR)
MAX9065EUK+TCT-ND - Cut Tape (CT)
MAX9065EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9065EUK+T
Description
IC COMPARATOR 1 WINDW SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Window Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9065EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
1.35µA
CMRR, PSRR (Typ)
53dB PSRR
Propagation Delay (Max)
25µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.036
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87200 €8,72 €
250,79040 €19,76 €
1000,70100 €70,10 €
2500,65832 €164,58 €
5000,63254 €316,27 €
1.0000,61134 €611,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58896 €1.472,40 €
5.0000,57547 €2.877,35 €
7.5000,56871 €4.265,33 €
12.5000,56123 €7.015,38 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €