Parametric Equivalent

AMC1203BPSA | |
|---|---|
DigiKey Part Number | 296-27652-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1203BPSA |
Description | IC ADC 16BIT 8-SOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1203BPSA Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 8-SOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMC1203PSA | Rochester Electronics, LLC | 7.520 | 2156-AMC1203PSA-ND | 6,47675 € | Parametric Equivalent |


