
AMC1203PSA | |
|---|---|
DigiKey Part Number | 296-27654-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1203PSA |
Description | IC ADC 16BIT 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1203PSA Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 8-SOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 6,67579 € | 1.268,40 € |
| Unit Price without VAT: | 6,67579 € |
|---|---|
| Unit Price with VAT: | 7,94419 € |

