AMC1203BDUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 189
Unit Price: 6,50625 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
8-SMD

AMC1203BDUB

DigiKey Part Number
296-23139-5-ND
Manufacturer
Manufacturer Product Number
AMC1203BDUB
Description
IC ADC 16BIT 8-SOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AMC1203BDUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.132 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.132In Stock
Ships from Rochester Electronics, LLC