16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP

AMC1203BDUBR

DigiKey Part Number
296-AMC1203BDUBRTR-ND - Tape & Reel (TR)
296-AMC1203BDUBRCT-ND - Cut Tape (CT)
296-AMC1203BDUBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1203BDUBR
Description
IC ADC 16BIT 8-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AMC1203BDUBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,15000 €5,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3503,56374 €1.247,31 €
7003,46721 €2.427,05 €
1.0503,41886 €3.589,80 €
1.7503,36529 €5.889,26 €
2.4503,33397 €8.168,23 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €