Parametric Equivalent

AM26LV32EIPWRG4 | |
|---|---|
DigiKey Part Number | 296-52625-2-ND - Tape & Reel (TR) 296-52625-1-ND - Cut Tape (CT) 296-52625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EIPWRG4 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EIPWRG4 Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV32EIPWR | Texas Instruments | 35.553 | 296-24696-1-ND | 1,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93844 € | 1.876,88 € |
| 4.000 | 0,91755 € | 3.670,20 € |
| 6.000 | 0,90708 € | 5.442,48 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |









