
AM26LV32EIPWR | |
|---|---|
DigiKey Part Number | 296-24696-2-ND - Tape & Reel (TR) 296-24696-1-ND - Cut Tape (CT) 296-24696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EIPWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EIPWR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,33800 € | 33,45 € |
| 100 | 1,19660 € | 119,66 € |
| 250 | 1,12924 € | 282,31 € |
| 500 | 1,09578 € | 547,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02776 € | 2.055,52 € |
| 4.000 | 1,00512 € | 4.020,48 € |
| 6.000 | 0,99379 € | 5.962,74 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |








