
AM26LS32ACPWR | |
|---|---|
DigiKey Part Number | 296-38861-2-ND - Tape & Reel (TR) 296-38861-1-ND - Cut Tape (CT) 296-38861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACPWR |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,59720 € | 14,93 € |
| 100 | 0,52700 € | 52,70 € |
| 250 | 0,49340 € | 123,35 € |
| 500 | 0,47316 € | 236,58 € |
| 1.000 | 0,45650 € | 456,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44278 € | 885,56 € |
| 4.000 | 0,43149 € | 1.725,96 € |
| 6.000 | 0,42584 € | 2.555,04 € |
| 10.000 | 0,41957 € | 4.195,70 € |
| 14.000 | 0,41591 € | 5.822,74 € |
| 20.000 | 0,41239 € | 8.247,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |









