
MAX3096EEE+T | |
|---|---|
DigiKey Part Number | MAX3096EEE+TTR-ND - Tape & Reel (TR) MAX3096EEE+TCT-ND - Cut Tape (CT) MAX3096EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3096EEE+T |
Description | IC TRANSCEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 6,60900 € | 66,09 € |
| 25 | 6,14200 € | 153,55 € |
| 100 | 5,62910 € | 562,91 € |
| 250 | 5,38448 € | 1.346,12 € |
| 500 | 5,23704 € | 2.618,52 € |
| 1.000 | 5,11576 € | 5.115,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,98766 € | 12.469,15 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

