
AM26C32CNE4 | |
|---|---|
DigiKey Part Number | 296-AM26C32CNE4-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32CNE4 |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Receiver | Mounting Type Through Hole |
Protocol RS422, RS423 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26C32CN | Texas Instruments | 0 | 296-6787-5-ND | 1,15836 € | Direct |


