4/0 Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31INSR

DigiKey Part Number
296-25907-2-ND - Tape & Reel (TR)
296-25907-1-ND - Cut Tape (CT)
296-25907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C31INSR
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26C31INSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.209", 5.30mm Width)
Type
Driver
Supplier Device Package
16-SO
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23900 €12,39 €
251,12760 €28,19 €
1001,00550 €100,55 €
2500,94732 €236,83 €
5000,91228 €456,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,85965 €1.719,30 €
4.0000,84010 €3.360,40 €
6.0000,83032 €4.981,92 €
10.0000,81946 €8.194,60 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €