
AM26C32INSR | |
|---|---|
DigiKey Part Number | 296-37322-2-ND - Tape & Reel (TR) 296-37322-1-ND - Cut Tape (CT) 296-37322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32INSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32INSR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56400 € | 15,64 € |
| 25 | 1,42880 € | 35,72 € |
| 100 | 1,27940 € | 127,94 € |
| 250 | 1,20820 € | 302,05 € |
| 500 | 1,17574 € | 587,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10081 € | 2.201,62 € |
| 4.000 | 1,07688 € | 4.307,52 € |
| 6.000 | 1,06489 € | 6.389,34 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


