MFR Recommended

AM26C31INSR-B | |
|---|---|
DigiKey Part Number | 296-AM26C31INSR-B-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31INSR-B |
Description | IC TRANSCEIVER 4/0 14SO |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO |


